What’s new: Find the right parts faster with our redesigned experience

Learn more

L-com WPUSBBA-05M

Usb Cable, Waterproof Type B Female - Standard Type A Male, 0.5M, Wpusb Series
$ 30.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com WPUSBBA-05M.

ShowMeCables

Technical Drawing1 page7 years ago

element14 APAC

Newark

Inventory History

3 month trend:
+123%

Supply Chain

Introduction Date2016-10-20
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

USB Shielded I/O Cable Assembly, USB A-to-Micro-USB B, 2.0m Length, Black, Lead-Free
Universal Serial Bus (USB) Shielded I/O Cable Assembly: A-to-B Full-Rated, 2.09m Length
Sealed Industrial USB 2.0 Type A Plug-to-USB 2.0 Type A Receptacle, 28 AWG, 0.152M Length
TE Connectivity1496476-6
Cable Assembly USB 0.304m USB Type A to Mini Type B 4 to 5 POS PL-PL Solder-Solder 28AWG
TE Connectivity1487597-1
USB CABLE, 2.0, A MALE TO B MALE 9.84 INCHES (3.0M), 22AWG, 25AWG, USB SERIES
TE Connectivity1487596-3
USB, A-B, 28/24, BLACK, 1.8M, USB Cable Assemblies | TE Connectivity 1487596-3

Descriptions

Descriptions of L-com WPUSBBA-05M provided by its distributors.

USB CABLE, WATERPROOF TYPE B FEMALE - STANDARD TYPE A MALE, 0.5M, WPUSB SERIES
Usb Cable, 2.0, Type A Plug-Type B Rcpt; |L-Com WPUSBBA-05M
Cable Assembly USB 0.5m USB M-F
WPUSBBA-05M Black 500mm(Length)
CBLWTR PRF USBB-F/A-M 0. USB CABLING
电缆, USB 电缆, 2.0, 类型 A 公-类型 B RCPT;
As USB interconnect systems gain in popularity, so do the demands on the cabling systems. These waterproof cables can prevent costly repairs sometimes necessary when contaminants such as water and dust destroy standard USB connectors. Featuring a waterproof panel mountable female USB B connector and a standard male USB A connector, these hard-to-find cables are IP67 rated. Use either L-com part number WPUSB-CVR or WPCVR-USB-1394 to cover and seal unused female side to maintain the IP67 rating.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • WPUSBBA05M