Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com WPUSBAF

Waterproof Cable, Usb Type A Jack With 10IN Wire Leads, Wpusbax Series

$ 28.868
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com WPUSBAF.

ShowMeCables

Technical Drawing1 page8 years ago

Farnell

JRH Electronics

Inventory History

3 month trend:
-60.03%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2017-09-08
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

TE Connectivity1658621-9
Conn IDC Connector F 40 POS 2.54mm Solder RA Thru-Hole Box/Carton
TE Connectivity1658621-2
Conn IDC Connector F 14 POS 2.54mm IDT RA Cable Mount Automotive Tube
TE Connectivity1658621-3
Conn IDC Connector RCP 16 POS 2.54mm IDT RA Cable Mount Box/Carton
HDI POWER CONTACT ASSY Part Number: 532924-3 | Internal Number: 532924-3 | TE Connectivity
FFC / FPC Board Connector, 1 mm, 4 Contacts, Receptacle, Easy-On 52271, Surface Mount, Bottom
Connector Accessory, 0.0452in Min Cable Dia, 0.0748in Max Cable Dia, Contact, Phosphor Bronze

Descriptions

Descriptions of L-com WPUSBAF provided by its distributors.

WATERPROOF CABLE, USB TYPE A JACK WITH 10IN WIRE LEADS, WPUSBAX SERIES
Usb Cable, Type A Rcpt-Free End, 254Mm; |L-Com WPUSBAF
Cable Assembly UL 1061 0.254m 24AWG USB Type A F
USB TYPE A CONNECTOR, RECEPTACLE, 4 POSITION, SOLDER
JK WTR PRF PNL USB A 10 LEADS USB CABLING
As USB interconnect systems gain in popularity, so do the demands on the cabling systems. These waterproof cables can prevent costly repairs sometimes necessary when contaminants such as water and dust destroy standard USB connectors. These versatile assemblies feature a waterproof female USB A connector and 24 AWG 10" wire leads that can easily be soldered into a PCB or terminated with a variety of connectors. Mating waterproof male cable assemblies are available. Use either L-com part number WPUSB-CVR or WPCVR-USB-1394 to cover and seal unused female side to maintain the IP67 rating.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • WPUSBAF.