What’s new: Find the right parts faster with our redesigned experience

Learn more

L-com WPSD9S

D-sub Connector Solder pad 2 Acrylonitrile Butadiene Styrene gold panel mount 39.4mm(Length)
$ 29.841
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com WPSD9S.

IHS

Technical Drawing1 page16 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-61.42%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2009-10-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

TE Connectivity1658621-2
Conn IDC Connector F 14 POS 2.54mm IDT RA Cable Mount Automotive Tube
TE Connectivity1658621-9
Ribbon Cable Connector Female Black 40-Pos. 250V 1A 2.54 mm Pitch 2-Level
TE Connectivity1658621-3
Ribbon Cable Connector Female Black 16-Pos. 250V 1A 2.54 mm Pitch 2-Level
HDI POWER CONTACT ASSY Part Number: 532924-3 | Internal Number: 532924-3 | TE Connectivity
Board Stacking Connector, 64 Contact(S), 2 Row(S), Female, Straight, 0.039 Inch Pitch, Surface
USB Connector, 20 Contact(s), Male, Right Angle, Surface Mount Terminal, Detent, Receptacle

Descriptions

Descriptions of L-com WPSD9S provided by its distributors.

D-sub Connector Solder pad 2 Acrylonitrile Butadiene Styrene gold panel mount 39.4mm(Length)
Conn D-Sub SKT 9 POS Solder Cup ST Panel Mount 9 Terminal 1 Port
CONNECTOR, D SUB, RECEPTACLE, 9 POSITION; CONNECTOR, D SUB, RECEPTACLE, 9 POSITION; No. of Contacts: 9Contacts; Gender: Receptacle; Contact Termination Type: Solder; D Sub Shell Size: DE; Product Range: WPSD Series; Connector
Harsh outdoor or indoor environments can destroy electronic equipment. Standard D-sub connectors are not intended to withstand contaminants such as water and dust. This waterproof solder cup DB9 female connectors will accommodate wire ranges from 30 - 20 AWG. Construction features gold plated brass contacts, nickel plated steel shells, and a silicone insulating ring. Maximum recommended panel thickness is 0.078"

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • WPSD9S.