Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com WPSD25S

Conn D-Sub SKT 25 POS Solder Cup ST Panel Mount 25 Terminal 1 Port

$ 47.167
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com WPSD25S.

IHS

Technical Drawing1 page16 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+275%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2009-10-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Board to Board & Mezzanine Connectors 0.80 mm Q Strip High-Speed Ground Plane Socket Strip
TE Connectivity965082-1
Board Connector, 4 Contact(s), 2 Row(s), Female, Crimp Terminal, Black Insulator, Receptacle
TE Connectivity / DEUTSCHDTM04-4P-E003
Automotive Conn, Rcpt, 4P, 7.5A, 250Vdc; |Deutsch Te Connectivity DTM04-4P-E003..
TE ConnectivityDTM04-12PA
CONN RCPT HSG 12POS / 12 Rectangular Connectors - Housings Receptacle Gray
MOLEX 39-00-0039Contact, Mini-Fit Jr., 5556 Series, Socket, 24 AWG, 18 AWG, Crimp, Brass
Connector Accessory, 0.073in Max Cable Dia, Contact, Phosphor Bronze

Descriptions

Descriptions of L-com WPSD25S provided by its distributors.

Conn D-Sub SKT 25 POS Solder Cup ST Panel Mount 25 Terminal 1 Port
D-sub Connector Solder pad 2 25pin Acrylonitrile Butadiene Styrene gold panel mount 64.5mm(Length)
D Type Connector, 25 Contact(s), Female, Solder Lug Terminal, Locking
WATERPROOF, D-SUB SOLDER CUP, DB25 SOCKET, IP67, 25 CONTACTS, WPSD SERIES
D SUB CONN, RCPT, DB, 25POS, SOLDER CUP;
连接器, D-SUB 连接器, 母, DB, 25路, 焊杯;
Harsh outdoor or indoor environments can destroy electronic equipment. Standard D-sub connectors are not intended to withstand contaminants such as water and dust. This waterproof solder cup DB25 female connectors will accommodate wire ranges from 30 - 20 AWG. Construction features gold plated brass contacts, nickel plated steel shells, and a silicone insulating ring. Maximum recommended panel thickness is 0.078"

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD