L-com WPSD15S

Conn D-Sub SKT 15 POS Solder Cup ST Panel Mount 15 Terminal 1 Port
$ 47.033
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com WPSD15S.

IHS

Technical Drawing1 page16 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+400%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2009-10-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Board to Board & Mezzanine Connectors 0.80 mm Q Strip High-Speed Ground Plane Socket Strip
TE Connectivity965082-1
Board Connector, 4 Contact(s), 2 Row(s), Female, Crimp Terminal, Black Insulator, Receptacle
TE Connectivity / DEUTSCHDTM04-4P-E003
Connector Sealed Housing Receptacle 4Position 4.19mm Crimp Straight Cable Mount box
TE ConnectivityDTM04-12PA
CONN RCPT HSG 12POS / 12 Rectangular Connectors - Housings Receptacle Gray
MOLEX 39-00-0039 Female Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass
MOLEX 43030-0009 Crimp Terminal Female Select Gold Plated 20-24 AWG, Bag

Descriptions

Descriptions of L-com WPSD15S provided by its distributors.

Conn D-Sub SKT 15 POS Solder Cup ST Panel Mount 15 Terminal 1 Port
WATERPROOF, D-SUB SOLDER CUP, DB15 SOCKET, IP67, 15 CONTACTS, WPSD SERIES
D Type Connector, 15 Contact(s), Female, Solder Lug Terminal, #4-40
D SUB CONN, RCPT, DA, 15POS, SOLDER CUP;
连接器, D-SUB 连接器, 母, DA, 15路, 焊杯;
D Sub Conn, Rcpt, Da, 15Pos, Solder Cup; D Sub Connector Type:Standard; Gender:Receptacle; Product Range:-; No. Of Contacts:15Contacts; D Sub Shell Size:Da; Contact Termination Type:Solder Cup; Connector Mounting:Panel Mount Rohs Compliant: Yes |L-Com WPSD15S
Harsh outdoor or indoor environments can destroy electronic equipment. Standard D-sub connectors are not intended to withstand contaminants such as water and dust. This waterproof solder cup DB15 female connectors will accommodate wire ranges from 30 - 20 AWG. Construction features gold plated brass contacts, nickel plated steel shells, and a silicone insulating ring. Maximum recommended panel thickness is 0.078"

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD