L-com USBAFT

USB Type A Connector, Terminal Block, 4/5 POS, Right Angle/Straight
$ 11.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com USBAFT.

element14 APAC

Datasheet1 page16 years ago

Inventory History

3 month trend:
+371%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2010-06-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity1658621-2
Conn IDC Connector F 14 POS 2.54mm IDT RA Cable Mount Automotive Tube
TE Connectivity1658621-9
Ribbon Cable Connector Female Black 40-Pos. 250V 1A 2.54 mm Pitch 2-Level
TE Connectivity1658621-3
Ribbon Cable Connector Female Black 16-Pos. 250V 1A 2.54 mm Pitch 2-Level
HDI POWER CONTACT ASSY Part Number: 532924-3 | Internal Number: 532924-3 | TE Connectivity
FFC/FPC SMT SER 1MM PITCH 4WAY RIGHTANGLE SMT FEMALE FPC CONN, ZIF BOTTOM CONTACT
Connector Accessory, 0.0452in Min Cable Dia, 0.0748in Max Cable Dia, Contact, Phosphor Bronze

Descriptions

Descriptions of L-com USBAFT provided by its distributors.

USB Type A Connector, Terminal Block, 4/5 POS, Right Angle/Straight
USB TYPE A FEMALE FIELD TERMINATION CONNECTOR
Interface Module, Usb Type A Rcpt-Tb; |L-Com USBAFT
INTERFACE MODULE, USB TYPE A RECEPTACLE
The USBAFT field termination connector provides an easy and convenient way to perform field termination for USB applications. Separate connection points are provided for all four positions of the connector plus the ground. Terminal block design with set screws provides reliable electrical connections utilizing no special tools. The terminal block area is clearly marked making proper termination virtually foolproof. The USBAFT is panel mountable using 4-40 screws provided.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • USBAFT.