Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com TRD855SZ-50

Ethernet Cable Assembly Cat 5e Patch 15.24m 26AWG RJ-45 to RJ-45
$ 121.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com TRD855SZ-50.

JRH Electronics

Technical Drawing1 page6 years ago

IHS

element14 APAC

Inventory History

3 month trend:
+80.94%

Supply Chain

Introduction Date2014-01-23
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TE Connectivity1-2032757-6
Cable Assembly High Speed 15m 24AWG SFP+ to SFP+ 20 to 20 POS PL-PL
TE Connectivity2178127-1
Ethernet Cables / Networking Cables 2mtr Unshlded Cable assy Cldspltr
TE Connectivity / AMP2241021-1
Ethernet Cables / Networking Cables 8PIN M12 DBL END CAT6a CA1 MTR X-Code
Phoenix Contact1407360
Network cable assembly; CAT5; 4-position; PUR; shielded; M12 SPEEDCON/RJ45; 1m
HARTING Elektronik09459711121
Industrial Ethernet Cable Assemblies CAT5 IP20 PATCH CABL BLACK SHEATH 0.5m
Phoenix Contact1407473
CABLE ASSEMBLY, M12 MALE STRAIGHT TO M12 MALE STRAIGHT, 5 M, NETWORK SERIES

Descriptions

Descriptions of L-com TRD855SZ-50 provided by its distributors.

Ethernet Cable Assembly Cat 5e Patch 15.24m 26AWG RJ-45 to RJ-45
Cable Assembly, 8 Conductor(s), 26AWG, Communication Cable
NETWORK CABLE ASSEMBLY, CAT 5E, SHIELDED, RJ45,LSZH
CBL RJ45 CAT5E SHLD LSZH TELECOM/MODULAR
ENET CORD, RJ45 PLUG-PLUG, 15.24M;
Designed for environments where PVC's combustive toxicity is restricted, L-com's Shielded Low Smoke Zero Halogen (LSZH) Ethernet Cables provide the ideal alternative. Featuring all-metal-body RJ45 connectors and aluminized Polyester shielded cable with drain wire, these assemblies are designed to protect from EMI/RFI while maintaining high performance data transmission characteristics. Ensure the protection of your investment by utilizing these L-com exclusive LSZH cables. Custom lengths and quantity pricing available. Talk to us about your project today!

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • TRD855SZ50