Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com TRD855SZ-3

Ethernet Cable Assembly Cat 5e UTP 3.04m 24AWG RJ-45 to RJ-45
$ 22.372
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com TRD855SZ-3.

RS (Formerly Allied Electronics)

Technical Drawing1 page6 years ago
Datasheet3 pages21 years ago

IHS

element14 APAC

Inventory History

3 month trend:
-10.01%

Supply Chain

Introduction Date2014-01-23
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

HARTING Elektronik09459711122
Industrial Ethernet Cable Assemblies CAT5 IP20 PATCH CABL BLACK SHEATH 1.0m
HARTING Elektronik09459711102
Industrial Ethernet Cable Assemblies CAT5 IP20 PATCH CABL GREEN SHEATH 1.0m
Omron Sensor actuator cable, XS5series, 4Core, M12Convert to terminalless connector
TE Connectivity2100357-2
Cable Assembly Cat 5e 1m 24AWG RJ Point Five to Modular Plug 8 to 8 POS PL-PL
TE Connectivity2100356-2
Cable Assembly Cat 5e 1m 24AWG RJ Point Five to RJ Point Five 8 to 8 POS PL-PL
HARTING Elektronik09474747201
Ethernet Cables / Networking Cables HA-VIS SMART PATCH CBL YLW 1M

Descriptions

Descriptions of L-com TRD855SZ-3 provided by its distributors.

Ethernet Cable Assembly Cat 5e UTP 3.04m 24AWG RJ-45 to RJ-45
Cable Assembly, 8 Conductor(s), 26AWG, Communication Cable
NETWORK CABLE ASSEMBLY, CAT 5E, RJ45, LSZH, BLACK, 3 FEET
Enet Cord, Rj45 Plug-Plug, 914.4Mm; |L-Com TRD855SZ-3
PATCH CORD, CAT 5E SHIELDED, 3FT, BLACK; LAN Category:Cat5e; Connector to Connector:RJ45 Plug to RJ45 Plug; Cable Construction:-; Jacket Color:Black; Cable Length - Metric:900mm; Cable Length - Imperial:3ft; Cable Length
Designed for environments where PVC's combustive toxicity is restricted, L-com's Shielded Low Smoke Zero Halogen (LSZH) Ethernet Cables provide the ideal alternative. Featuring all-metal-body RJ45 connectors and aluminized Polyester shielded cable with drain wire, these assemblies are designed to protect from EMI/RFI while maintaining high performance data transmission characteristics. Ensure the protection of your investment by utilizing these L-com exclusive LSZH cables. Custom lengths and quantity pricing available. Talk to us about your project today!

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • TRD855SZ3