L-com TDS8PC6

Connector, RJ45, PLUG, 8P8C, 1PORT, CAT6; Modular Connector Type: RJ45 Plug; Port Configuration: 1 x 1
$ 166
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com TDS8PC6.

ShowMeCables

Technical Drawing1 page14 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+40.25%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2012-08-27
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity66099-4
TE Connectivity Circular Connector Pin, Type III+ Series, Male, Crimp, Pin Size 16, 18-16 AWG
TE Connectivity66103-4
TE Connectivity Circular Connector Pin, Type III+, Male, Crimp, Pin Size 16, 24 → 20 AWG
Pin Header, 4 Contacts, 2 Rows, 4.2mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
TE Connectivity66506-3
D Sub Contact, AMPLIMITE HDP-20 Series D Sub Connectors & CPC Connectors, Pin, Brass
Conn Shrouded Header (4 Sides) HDR 2 POS 1.25mm Solder ST Top Entry Thru-Hole PicoBlade Tray
Pin Header, 8 Contacts, 2 Rows, 4.2mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT

Descriptions

Descriptions of L-com TDS8PC6 provided by its distributors.

Connector, RJ45, PLUG, 8P8C, 1PORT, CAT6; Modular Connector Type:RJ45 Plug; Port Configuration:1 x 1
Telecom and Datacom Connector, 8 Contact(s), Straight, IDC Terminal, Plug
L-Com TDS8PC6 Category 6 Rated RJ45 Connectors Crimp Plug (8X8) - Shielded - 50 Pack
Conn RJ-45 PL 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Cat 6
Conn Mod, Rj45 Plug, 1 X 1 (Port), 8P8C; |L-Com TDS8PC6
Now available is a superior high performance Cat 6 shielded RJ45 connector that allows users to perform factory grade terminations in the field. A unique metallic strain relief provides superior cable retention and a reliable 360-degree shielding contact. The short body RJ45 connector design combined with a loading bar allows easy insertion while maintaining Category 6 twist requirements. Superior two-point contact design is compatible with solid and stranded cable. Improve your shielded cable performance by designing in L-com's shielded RJ45 connector.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • TDS8PC6.