Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com TDR10P10C

Conn RJ-45 PL 10 POS Crimp ST Cable Mount 10 Terminal 1 Port
$ 95.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com TDR10P10C.

IHS

Technical Drawing1 page11 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1.31%

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

ITT / CannonDM53745-27
Connector Contact, pin, solder Terminal Rohs Compliant: No |Itt Cannon DM53745-27
48pin 1.27mm 2 1.27mm Cuttable,Header,Push-Pull 3.4A 250nm gold Black Through hole mounting
TE Connectivity / AMP5646955-4
Universal Power Module Header Assembly, 5 Position ,Connector
ITT / CannonDBMMY5W5PJK87
Conn D-Subminiature PIN 5Power POS Solder RA Thru-Hole 5 Terminal 1 Port
ITT / CannonDAMM3W3PCF225
D Type Connector, 3 Contact(s), Female, Solder Terminal, Receptacle

Descriptions

Descriptions of L-com TDR10P10C provided by its distributors.

Conn RJ-45 PL 10 POS Crimp ST Cable Mount 10 Terminal 1 Port
MODULAR PLUG, RJ50 (10X10), CRIMP, FOR 24-28 AWG, UTP STYLE CABLES
Conn, Rj50, Plug, 10P10C, Crimp, Pk100; |L-Com TDR10P10C
PLUG RJ45(10X10)RND CBL 100PK TELECOM/MODULAR
CONN, RJ50, PLUG, 10P10C, CRIMP, PK100; Modular Connector Type: RJ45 Plug; Port Configuration: 1 x 1 Port; No. of Positions / Loaded Contacts (per Port): 10P10C; LAN Category: -; IP Rating: -; Connector Mounting: Cable Mount;
Finding the right modular plug has never been easier with L-com's extensive line of products. These economical crimp plugs are designed to work with stranded cable and are easy to terminate. A radius cable entry maintains cable pairs for UTP style cables. Plugs are packaged 100 pieces per bag. Same day shipping on most items; Order online today!

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • TDR10P10C.