Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com SDHS

SPACER, HEX, 4-40, 5mm, BRASS, NICKEL; S; Standoff Material: Brass; Thread Size - Metric: -;

$ 17.654
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com SDHS.

Farnell

Datasheet1 page13 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+5.28%

Supply Chain

Introduction Date2013-02-27

Related Parts

Keystone2208
Threaded Standoff Aluminum Clear Iridite Female 6-32 x 6-32 Female 0.25 in. L Spacer
Keystone2201
Threaded Standoff Aluminum Clear Iridite 4-40 Female x 4-40 Female 0.25 in. L Spacer
Keystone1450A
Standoffs & Spacers .250 x .250 4-40 THREADED HEX STANDOFF BRASS
Hammond1599CLIP
CLIP, POCKET/BELT, FOR 1599 SERIES, NYLON, BLACK, NYLON, 0.19 X 1.12 X 1.88 IN
Bud IndustriesMB-1390-LG
BUD BRACKET_ MTG_ LIGHT GRAY-4/PK Item Number : MB-1390-LG Sold in Packs of 4

Descriptions

Descriptions of L-com SDHS provided by its distributors.

SPACER, HEX, 4-40, 5mm, BRASS, NICKEL; S; Standoff Material:Brass; Thread Size - Metric:-;
STANDOFF, HEX, BRASS, FEMALE, 4-40 THREAD, .188IN OD, D-SUBMINIATURE SERIES
Fastener, Standoff, Hex Female, L-4.9Mm; |L-Com SDHS
Standoff Hex F/F 4-40-THD Brass Nickel
HDWRE STANDOFF .195 50/PK D-SUB CABLING
This multi-purpose hardware can be used to convert male hardware to female and for panel mounting D-sub adapters. Hex standoff length of .195 with 4-40 threads. Sold in 50 packs.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDHS.