Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com SD9P

D-sub Connector Solder pad 2 9pin Connector(CASE): Steelsystem,ThermoPlastic panel mount
$ 3.583
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com SD9P.

IHS

Technical Drawing1 page10 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
+13.15%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-10-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TE Connectivity66570-3
Conn Contact PIN 1 POS Solder Cup ST Cable Mount 1 Terminal 1 Port Loose Piece
TE Connectivity350211-1
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle
TE Connectivity66570-8
Conn Contact PIN 1 POS Solder Cup ST Cable Mount 1Terminal 1Port Loose Piece
AmphenolL777RRB25P
D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Crimp Terminal, Locking, Plug
Amphenol Communications SolutionsG17S0910110EU
Amphenol ICC Dtype connector, G17Sseries, Male plug, DB9needle, vertical subject
AmphenolL717SDA15P
Conn D-Sub M 15 POS 1.38mm SolderCup STCable Mount 15 Terminal 1 Port Tray

Descriptions

Descriptions of L-com SD9P provided by its distributors.

D-sub Connector Solder pad 2 9pin Connector(CASE):Steelsystem,ThermoPlastic panel mount
D-SUB CONNECTOR, DB9 MALE SOLDER CUP, STRAIGHT CABLE PLUG, D-SUBMINIATURE SERIES
Conn D-Sub PIN 9 POS 2.8mm Solder Cup ST Panel Mount 9 Terminal 1 Port Bag
D Subminiature Connector, 9 Contact(s), Male, 0.11 inch Pitch, Solder Terminal, Locking
D SUB CONN, PLUG, 9POS, SOLDER; No. of Contacts: 9Contacts; Gender: Plug; Contact Termination Type: Solder Cup; D Sub Shell Size: DE; Product Range: -; Connector Body Material: Steel Body; Contact Material: Copper Alloy; Contac
Many "do it yourself" users prefer solder style D-sub connectors over crimp style. These DB9 connectors conform to commercial industry standards and will mate with any opposite gender DB9 contact. Contact plating is gold flash, connector insulator is UL94V-0 rated. Will ship immediately if in stock.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • SD9P.