What’s new: Find the right parts faster with our redesigned experience

Learn more

L-com MD44FT

Mini Din 4, Svhs, Female Connector For Field Termination, D Style Bulkhead
$ 22.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com MD44FT.

IHS

Technical Drawing1 page11 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2014-10-21
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE Connectivity66099-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
TE Connectivity66103-4
TE Connectivity Circular Connector Pin, Type III+, Male, Crimp, 16-20 AWG
4 Pin Vertical Header MINI FIT JR MOLEX PN 39281043 WITHOUT PEGS * Disc by Waytek
PicoBlade 53047 2-Position Shrouded Header Male Blade 0.049" (1.25mm) Natural Through Hole
TE Connectivity5-747904-2
D Sub Connector, Standard, Plug, AMPLIMITE HDP-20 Series, 9 Contacts, DE, Solder Cup
Mini-Fit Jr. Through Hole PCB Header, Straight, 8 Contacts, 2 Rows, 4.2mm Pitch

Descriptions

Descriptions of L-com MD44FT provided by its distributors.

MINI DIN 4, SVHS, FEMALE CONNECTOR FOR FIELD TERMINATION, D STYLE BULKHEAD
L-com S-Video (4 Pin Mini DIN) Connector - Field Termination
Conn Mini DIN/Terminal Block F/F 4/4 POS ST
Mini Din Conn, Rcpt, 4Pos, Term Block; |L-Com MD44FT
MIN DIN4 FIELD TERM CONNE VIDEO CABLING
This field termination Mini DIN 4 Female connector offers a quick and easy way for field termination of SVHS style cable. This S-Video connector utilizes a D hole bulkhead panel mounting arrangement. The undercut PCB area provides a convenient area to secure a cable tie wrap resulting in a neat dressing for the terminated cable. The terminal block area is clearly marked making field termination foolproof.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD