L-com HG2405RD-RSP

ANTENNA, WLAN, 2.4-2.5GHZ, 50 OHM; Anten; Antenna Type: Omni-directional; Frequency Min: 2.4GHz;
$ 19.865
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HG2405RD-RSP.

ODG (Origin Data Global)

Technical Drawing1 page9 years ago

ShowMeCables

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-46.93%

Supply Chain

Introduction Date2017-01-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

MicrochipRN-SMA-S
Microchip RN-SMA-S WiFi Antenna (2.4 GHz) SMA Connector | Microchip Technology Inc. RN-SMA-S
MicrochipRN-SMA7-RP
Antennas, 2.4 GHZ antenna, 7in RP SMA, Long Range | Microchip Technology Inc. RN-SMA7-RP
RF ANT 2.4GHZ WHIP TILT SMA MALE
Laird637113
Asset Tracking Internal Antenna
MicrochipRN-SMA4-RP
Long-range antenna with RP SMA connector | Microchip Technology Inc. RN-SMA4-RP
MicrochipRN-SMA-4
Microchip RN-SMA-4 WiFi Antenna (2.4 GHz) SMA Connector | Microchip Technology Inc. RN-SMA-4

Descriptions

Descriptions of L-com HG2405RD-RSP provided by its distributors.

ANTENNA, WLAN, 2.4-2.5GHZ, 50 OHM; Anten; Antenna Type:Omni-directional; Frequency Min:2.4GHz;
REVERSE POLARITY ANTENNA, 2.4 GHZ 5.5 DBI, WIRELESS LAN, SMA, RUBBER DUCK SERIES
This compact 2.4 GHz omni-directional "rubber-duck" antenna provides broad coverage and 5.5 dBi gain. It is a coaxial sleeve design with an omni-directional pattern. It is ideally suited for IEEE 802.11b and 802.11g wireless LANs, Bluetooth® and other WLAN applications. Measuring 8.0 inches long, this flexible antenna features a tilt-and-swivel Reverse-Polarity SMA Plug connector, allowing them to be used vertically, at a right angle, or any angle in-between. It is suitable as a replacement RF antenna for many access points and radios that are equipped with reverse-polarity SMA connectors including D-Link®, Linksys® WET11 and others. Application Note: This antenna is not for use with U.S.Robotics® RP-SMA equipped devices. For additional information and complete specifications, click on the Data Sheet link in the Downloads tab.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • HG2405RD-RSP.