Microchip RN-SMA-S

Microchip RN-SMA-S WiFi Antenna (2.4 GHz) SMA Connector | Microchip Technology Inc. RN-SMA-S
$ 5.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip RN-SMA-S.

Microchip

Datasheet3 pages13 years ago
Datasheet4 pages15 years ago
Datasheet1 page20 years ago
Datasheet1 page20 years ago
Datasheet4 pages15 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+132%

Supply Chain

Projected EOL Date2039-06-15
Country of AssemblyTaiwan
Country of FabricationN/A
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2012-06-15
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Yageo GroupW1030
External Antenna, Whip - Dipole, Single Band, 2.4GHz -2.5GHz, Vertical, RP SMA Connector
Yageo GroupW1038
External Antenna, Whip - Dipole, Single Band, 2.4GHz -2.5GHz, Vertical, RP SMA Connector
Yageo GroupW1027
External Antenna, Whip - Dipole, Single Band, 2.4GHz -2.5GHz, Vertical, RP SMA Connector
TaoglasGW.15.2113
Base Station/Broadcast Transmission Antenna, 2400MHz Min, 2500MHz Max
TaoglasGW.11.A153
WIFI Terminal Dipole Antenna 2.4GHz Dipole Antenna RP-SMA(M) Hinged
TaoglasGW.26.0151
RF Antenna, 2.4 to 2.5GHz, Whip, 1.8dBi, 50 ohm, Vertical

Descriptions

Descriptions of Microchip RN-SMA-S provided by its distributors.

Microchip RN-SMA-S WiFi Antenna (2.4 GHz) SMA Connector | Microchip Technology Inc. RN-SMA-S
Antenna, 1" Short, Bluetooth Wireless Mo; |Microchip Technology RN-SMA-S
ANTENNA, 2.4GHZ, STUBBY 1INCH; Accessory Type: 1" Short Antenna; For Use With: Roving Networks Bluetooth Wireless Modules; Product Range: RN-SMA; SVHC: No SVHC (15-Jan-2018); Antenna Mounting: Cable; Antenna Polarisation: Om
Network Applications = Wi-Fi / Gain = 0.5 dBi / Mounting Type = Plug-In / Frequency Band Range = 2.4 ... 2.5 GHz / Antenna Connector Type = Male SMA / Polarisation = Linear / Length mm = 28.4 / Diameter mm = 7.6 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 70

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.