Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com ECJ504-UA

Connector, Cable Assembly, Jack A Usb, 20 AWG And 24 AWG, 2 Amp, Ecj Series
$ 10.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com ECJ504-UA.

ShowMeCables

Technical Drawing1 page10 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-66.35%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2013-02-28
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TE Connectivity5520257-2
TE Connectivity 5520257-2 Modular Connector RJ22 Jack Female 4P4C Unshrouded
Modular Jack, Vertical, Top Entry, Through Hole, 8/8, No Key Version, Tray
Conn., Data, Modular Jack, Vertical, Shielded, 8/8, Cat 5e, Through Hole, Gold Plate
TE Connectivity5520258-3
TE Connectivity 5520258-3 Modular Connector Ethernet 6P6C Top Entry Female
TE Connectivity5520259-4
CONN MOD JACK 8P8C VERT UNSHLD / Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded Cat3
Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Solder Terminal, Locking, Jack

Descriptions

Descriptions of L-com ECJ504-UA provided by its distributors.

CONNECTOR, CABLE ASSEMBLY, JACK A USB, 20 AWG AND 24 AWG, 2 AMP, ECJ SERIES
USB Connector, 4 Contact(s), Male, Wire Terminal, Locking, Jack
Conn USB Type A RCP 5 POS ST Panel Mount 1 Port
JK PNL MNT USB A 10 WIRE LDS USB CABLING
L-com USB Type A Jack, 10" Leads
USB CABLE, A RCPT-FREE END, 10";
Another unique USB panel mount option allows the user the flexibility to configure their own assembly. It features a bulkhead Type A or B Jack with 10 inches of un-terminated lead wires. The user can cut the wires to the desired length and hard wire or terminate them with their connector of choice. Wires are 20 AWG (2 power) and 24 AWG (2 signal) with an additional 24 AWG wire connected to the connector shell. This assembly uses the popular ECF style housing that is usable in virtually any panel thickness. L-com can custom terminate these wire leads with modest minimum requirements. Recommended 4-40 mounting screws must be purchased separately (P/N ECF440).

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECJ504UA