Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com ECF504-94MS

Rectangular Connector Adapter, 6 Contacts(Side1), 6 Contacts(Side2), Female-Female
$ 5.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com ECF504-94MS.

IHS

Datasheet1 page11 years ago

Newark

Inventory History

3 month trend:
+5.21%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

TE Connectivity66504-9
D Sub Contact, HDP-20 Series Connectors, Socket (Female), Brass, Gold Plated Contacts, 20 AWG
MOLEX 39-00-0039Contact, Mini-Fit Jr., 5556 Series, Socket, 24 AWG, 18 AWG, Crimp, Brass
TE Connectivity5-747905-2
D Sub Connector, Standard, Receptacle, AMPLIMITE HDP-20 Series, 9 Contacts, DE, Solder Cup
TE Connectivity66105-4
Connector Accessory, 0.04in Min Cable Dia, 0.08in Max Cable Dia, Contact, Brass
Molex Tin-Plated Crimp Terminal, Female Contact, Micro-Fit 3.0 Series, Max 0.5mm² Min 0.2mm²
Molex Gold Plated Crimp Terminal, Female Contact, Micro-Fit 3.0 Series, Max 0.5mm² Min 0.2mm²

Descriptions

Descriptions of L-com ECF504-94MS provided by its distributors.

Rectangular Connector Adapter, 6 Contacts(Side1), 6 Contacts(Side2), Female-Female
COUPLER, FIREWIRE, SHIELDED, IEEE-1394, TYPE 1, CHROME, 2 AMP MAX, 140 VDC
Adaptor, Firewire, 6Way; |L-Com ECF504-94MS
CPLR PNL MNT FIREWIRE1/1 SHLD HETEROGENEOUS
Conn Coupler 6/6 POS ST Individual
ADAPTOR, FIREWIRE, 6WAY; Inter Series Connector A: IEEE-1394 Firewire; Convert From Positions: 6Ways; Convert From Gender: Receptacle; Inter Series Connector B: IEEE-1394 FireWire; Convert To Positions: 6Ways; Convert To Gend
This coupler provides a practical and cost effective way to feed firewire cables through a panel or enclosure. Utilizing a unique mounting flange these units are usable in virtually any panel thickness. Features two Type 1 (6 position) female connectors and a metallic housing. Recommended 4-40 mounting screws must be purchased separately (P/N ECF440).

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECF504-94MS.