Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com DGB37MF

D-sub Connector 2 Polybutylene Terephthalate 3A gold panel mount 69.3mm(Length)*17.7mm(height)
$ 20.775
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com DGB37MF.

JRH Electronics

Technical Drawing1 page14 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+74.36%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date1996-10-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity5-747905-2
D Sub Connector, Standard, Receptacle, AMPLIMITE HDP-20 Series, 9 Contacts, DE, Solder Cup
Connector Accessory, 0.051in Min Cable Dia, 0.122in Max Cable Dia, Contact, Brass
TE Connectivity5-747904-2
D Sub Connector, Standard, Plug, AMPLIMITE HDP-20 Series, 9 Contacts, DE, Solder Cup
TE Connectivity5103309-1
Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
4 Pin Vertical Header MINI FIT JR MOLEX PN 39281043 WITHOUT PEGS * Disc by Waytek
CONN HEADER VERT 6POS 4.2MM / Connector Header Through Hole 6 position 0.165" (4.20mm)

Descriptions

Descriptions of L-com DGB37MF provided by its distributors.

D-sub Connector 2 Polybutylene Terephthalate 3A gold panel mount 69.3mm(Length)*17.7mm(height)
ADAPTER, D-SUB, SOCKET SAVER, DB37, MALE TO FEMALE, SLIMLINE, 3A, UL GRADE 94V-0
RECTANGULAR ADAPTER, 37 Contacts(Side1), 37 Contacts(Side2), Male-Female
Conn D-Sub Adapter M/F 37/37 POS ST Panel Mount 1/1 Port Individual
D Sub Adapter, Plug/Rcpt, 37Pos; |L-Com DGB37MF
ADPT SKT SAVER DB37 SLIM M/F D-SUB CABLING
Dual-purpose slimline socket savers extend the life by taking the abuse of frequently mated D-sub connectors used on expensive cables and ports. They are also panel mountable to pass cables through a bulkhead (See panel mount tips). The low profile design reduces leverage strain on overstressed computer ports and is fully shielded for electrically noisy environments. Universally designed for serial or parallel applications. Quantity pricing available, please contact your L-com Sales Representative.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD