Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com DGB25F

Rectangular Connector Adapter, 25 Contacts(Side1), 25 Contacts(Side2), Female-Female
$ 14.018
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com DGB25F.

element14 APAC

Datasheet1 page14 years ago

Farnell

Inventory History

3 month trend:
-9.95%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date1996-10-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TE Connectivity5-747905-2
D Sub Connector, Standard, Receptacle, AMPLIMITE HDP-20 Series, 9 Contacts, DE, Solder Cup
TE Connectivity1658612-4
D Sub Connector, Standard, Receptacle, AMPLIMITE HDF Series, 9 Contacts, DE, IDC / IDT
TE Connectivity5205207-1
D Sub Connector Housing, 25 Ways, D Sub, DB, AMPLIMITE HDP-20, Receptacle, Steel Body

Descriptions

Descriptions of L-com DGB25F provided by its distributors.

Rectangular Connector Adapter, 25 Contacts(Side1), 25 Contacts(Side2), Female-Female
Conn D-Sub F/F 25/25 POS ST Panel Mount 1/1 Port Individual
ADAPTER, D-SUB, GENDERCHANGER, DB25, FEMALE TO FEMALE, SLIMLINE, 3A, SHIELDED
D SUB GENDER CHANGER, 25POS, RCPT-RCPT; D Sub Connector A: Standard D Sub; Convert From Gender: Receptacle; Convert From Positions: 25Ways; D Sub Connector B: Standard D Sub; Convert To Gender: Receptacle; Convert To Position
Dual-purpose slimline gender changers allow mismatched D-sub connectors to mate and are panel mountable to pass cables through a bulkhead (See panel mount tips). The low profile design reduces leverage strain on overstressed computer ports and is fully shielded for electrically noisy environments. Universally designed for serial or parallel applications. Quantity pricing available, please contact your L-com Sales Representative.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • DGB-25F
  • DGB25F.