Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com DGB15MF

ADAPTER, D SUB, MALE/FEMALE, 15 POSITION; Sub Connector A: Standard Sub; Convert From Gender: Plug;
$ 17.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com DGB15MF.

Farnell

Datasheet1 page14 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.78%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Board to Board & Mezzanine Connectors 0.80 mm Q Strip High-Speed Ground Plane Socket Strip
TE Connectivity1735482-5
Conn, Amp - Te Connectivity 1735482-5; |Te Connectivity Amp 1735482-5
TE Connectivity965082-1
Board Connector, 4 Contact(s), 2 Row(s), Female, Crimp Terminal, Black Insulator, Receptacle
TE Connectivity / DEUTSCHDT06-12SC-CE06
Deutsch Automotive connector male plug, DTseries, 12road, 2line, 13A
Connector Housing, Plug, 4 Contacts, 2 Rows, 3.68 mm, 2004 Series, Nylon, Standard .062, Black
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 8 Contacts, Solder, SSQ Series, Phosphor Bronze

Descriptions

Descriptions of L-com DGB15MF provided by its distributors.

ADAPTER, D SUB, MALE/FEMALE, 15 POSITION; Sub Connector A:Standard Sub; Convert From Gender:Plug;
D-sub Connector 2,2 Fiber Polybutylene Terephthalate 3A gold panel mount 39.4mm(Length)*17.9mm(height)
RECTANGULAR ADAPTER, 15 Contacts(Side1), 15 Contacts(Side2), Male-Female
Conn D-Sub Adapter PIN/SKT 15/15 POS ST Panel Mount 1/1 Port Individual
ADAPTER, D-SUB, SOCKET SAVER, DB15 MALE/FEMALE SLIMLINE, 3A, UL GRADE 94V-0
Adapter, D-Sub, Standard D Sub, Plug; |L-Com DGB15MF
ADPT SKT SAVER DB15 SLIM M/F D-SUB CABLING
Dual-purpose slimline socket savers extend the life by taking the abuse of frequently mated D-sub connectors used on expensive cables and ports. They are also panel mountable to pass cables through a bulkhead (See panel mount tips). The low profile design reduces leverage strain on overstressed computer ports and is fully shielded for electrically noisy environments. Universally designed for serial or parallel applications. Quantity pricing available, please contact your L-com Sales Representative.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • DGB15MF.