Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com DGB15FT

Adapter, D-sub, DB15 Female Connector For Field Termination, Panel Mountable

$ 25.91
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com DGB15FT.

Electro Sonic

Datasheet1 page15 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-33.33%

Related Parts

TE Connectivity749812-7
CONN D-SUB CABLE SOCKET 9POS STR HDP-20SERIES CRIMPSNAP 24-20AWG UNSHIELDED KIT
ITT / CannonDAM-15S
Conn D-Subminiature SKT 15 POS 1.37mm Solder Pot ST Panel Mount 15 Terminal 1 Port
AmphenolL77DA15SST
D Sub Connector, DB15, Standard, Receptacle, D-ST, 15 Contacts, DA, Screw
AmphenolL17DEFRB09S
AMPHENOL COMMERCIAL PRODUCTS L17DEFRB09S D SUB CONNECTOR, STANDARD, 9 POSITION, SOCKET
AmphenolL77DB25SST
D Sub Conn, Rcpt, 25Pos, Db, Screw; |Amphenol Communications Solutions L77DB25SST
ITT / CannonDBMAM-25S-F0
Conn D-Sub SKT 25 POS 1.4mm Crimp ST Cable Mount 25 Terminal 1 Port

Descriptions

Descriptions of L-com DGB15FT provided by its distributors.

ADAPTER, D-SUB, DB15 FEMALE CONNECTOR FOR FIELD TERMINATION, PANEL MOUNTABLE
D Sub Standard connector 3A Through hole mounting 39mm(Length)
D Sub Connector, Standard, Receptacle, 1; |L-Com DGB15FT
D SUB CONNECTOR, STANDARD, RECEPTACLE, 15 POSITION; D Sub Connector Type:Standard; Gender:Receptacle; Product Range:Field Termination Series; No. of Contacts:15Contacts; D Sub Shell Size:DA; Contact Termination Type:- 69
The DGB15FT field termination female connector provides an easy and convenient way to perform field termination of any cable. Separate connection points are provided for all 15 positions of the connector plus the ground. Terminal block design with set screws provides reliable electrical connections utilizing no special tools. The terminal block area is clearly marked making proper termination virtually foolproof. Panel mountable for thickness up to 0.062".

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • DGB15FT.