Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com DG9025MF1

D SUB ADAPTER, 25POS, PLUG-RECEPTACLE; D; Sub Connector A: Standard Sub; Convert From Gender: Plug;
$ 35.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com DG9025MF1.

JRH Electronics

Datasheet1 page10 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+122%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2015-10-16
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Connector Accessory, 0.051in Min Cable Dia, 0.122in Max Cable Dia, Contact, Brass
TE Connectivity1658621-9
Conn IDC Connector F 40 POS 2.54mm Solder RA Thru-Hole Box/Carton
TE Connectivity1658621-2
Conn IDC Connector F 14 POS 2.54mm IDT RA Cable Mount Automotive Tube
TE Connectivity1658621-3
Conn IDC Connector RCP 16 POS 2.54mm IDT RA Cable Mount Box/Carton
HDI POWER CONTACT ASSY Part Number: 532924-3 | Internal Number: 532924-3 | TE Connectivity
Connector Accessory, 0.073in Max Cable Dia, Contact, Phosphor Bronze

Descriptions

Descriptions of L-com DG9025MF1 provided by its distributors.

D SUB ADAPTER, 25POS, PLUG-RECEPTACLE; D; Sub Connector A:Standard Sub; Convert From Gender:Plug;
D Sub Adapter, 25Pos, Plug-Receptacle; |L-Com DG9025MF1
D-Sub adapter 2,2 Polyvinyl Chloride gold 55.07mm(Length)*30.48mm(height)
Low Profile Right Angle Adapter Db25 Male/Female Cable Exit 1
Conn D-Sub Adapter PIN/SKT 25/25 POS RA 1/1 Port Individual
ADPT DB25M/F RA ORIENTATION 1 D-SUB CABLING
Connecting cables in tight spaces can be a problem in many applications. These low profile right angle D-Sub adapters solve this problem by allowing cables to be connected at a 90 degree angle. Three versions are available for each connector size allowing for cables to exit in opposite directions. Adapters are male to female, fully shielded and are overmolded with gray PVC. Mating hardware is reversible allowing for use in virtually any application.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • DG9025MF1.