What’s new: Find the right parts faster with our redesigned experience

Learn more

L-com COILUAB

L-com Coiled USB Cable, Latching Type A Male / Type B Male
$ 38.172
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com COILUAB.

ShowMeCables

Technical Drawing1 page13 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.88%

Supply Chain

Introduction Date2013-03-29
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Cable Assembly Round 5m 20-25AWG 4POS Sealed Circular USB Type B to 4POS USB Type A PL-PL
Cable Assembly USB 5m 20-25AWG 4POS Sealed Circular USB Type A to 4POS USB Type B M-M
Cable Assembly USB 5m 20AWG/25AWG 4 POS USB Type B to 4 POS USB Type A PL-PL
USB Shielded I/O Cable Assembly, USB A-to-Micro-USB B, 2.0m Length, Black, Lead-Free
Universal Serial Bus (USB) Shielded I/O Cable Assembly: A-to-B Full-Rated, 2.09m Length
USB On-The-Go (OTG) Shielded I/O Cable Assembly, USB A-to-Mini B, USB 2.0, 1.0m Length, White

Descriptions

Descriptions of L-com COILUAB provided by its distributors.

L-com Coiled USB Cable, Latching Type A Male / Type B Male
CORD, COIL, USB TYPE-A MALE, USB TYPE-B MALE, 2.5-10.5FT., 28 AWG, BLACK PU JKT
Cable Assembly 3m 28AWG 4 POS USB to 4 POS USB M-M
This unique cable assembly features a polyurethane jacketed coil cord plus a latching Type A USB connector providing improved mating retention with any USB Type A jack. The latches lock into the channels on each side of a USB jack when fully mated. Retracted length is approximately 2.5 feet expanding up to 12.5 feet. Fully shielded and USB 2.0 compliant, this cable contains two 28 AWG power conductors plus one 28 AWG twisted pair for the data lines. Color is black.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • COILUAB.