Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com CIB24BF

Rectangular Connector Adapter, 24 Contacts(Side1), 24 Contacts(Side2), Female-Female
$ 87.625
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com CIB24BF.

IHS

Datasheet1 page13 years ago

Electro Sonic

Farnell

JRH Electronics

Inventory History

3 month trend:
+16.59%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date1996-10-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TE Connectivity66099-4
TE Connectivity Circular Connector Pin, Type III+ Series, Male, Crimp, Pin Size 16, 18-16 AWG
TE Connectivity66103-4
TE Connectivity Circular Connector Pin, Type III+, Male, Crimp, Pin Size 16, 24 → 20 AWG
TE Connectivity1658670-2
D-SUB CONNECTOR CONTACT, PIN, SIZE 22, BRASS, CRIMP, 22-28AWG, AMPLIMITE SERIES
Pin Header, 4 Contacts, 2 Rows, 4.2mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
Pin Header, 6 Contacts, 2 Rows, 4.2mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
PicoBlade 53047 2-Position Shrouded Header Male Blade 0.049" (1.25mm) Natural Through Hole

Descriptions

Descriptions of L-com CIB24BF provided by its distributors.

Rectangular Connector Adapter, 24 Contacts(Side1), 24 Contacts(Side2), Female-Female
Conn IEEE 488/GPIB Adapter F/F 12/12 POS ST Panel Mount 24 Terminal 1 Port Individual
ADAPTER, IEEE BULKHEAD, FEMALE CONNECTOR, PANEL MOUNT, CAST ALUMINUM
Adaptor, Gpib Bulkhead, Recpt To Recpt; |L-Com CIB24BF
2-Position Panel Mount, 82.55mm L
ADAPTOR, GPIB BULKHEAD, RECPT TO RECPT; Inter Series Connector A: IEEE-488 GPIB; Convert From Positions: 24Ways; Convert From Gender: Receptacle; Inter Series Connector B: IEEE-488 GPIB; Convert To Positions: 24Ways; Convert
These innovative bulkhead adapters allow the user to pass GPIB cables through a panel or enclosure. Utilizing a unique steel/nickel plated mounting flange and cast aluminum connector housing, these adapters are built to last. Choose from either female to female or male to female versions. A fiberglass insulated female to female version also exists for users concerned with ground loops. Quantity pricing available, please contact your L-com Sales Representative.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CIB24BF.