Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com BTB5MD

Rf/Coaxial, Bnc, Straight, 50 Ohm; |L-Com BTB5MD
$ 10.714
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com BTB5MD.

Electro Sonic

Datasheet1 page18 years ago

IHS

Inventory History

3 month trend:
+16.89%

Supply Chain

Introduction Date1996-10-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Amphenol RF031-315-RFX
connector, rf coaxial, bnc commercial str plug, crimp-crimp, rg174, 188, 316, 50 ohm
Amphenol RF031-2373
RF / Coaxial Connector, TNC Coaxial, Straight Plug, Crimp, 50 ohm, RG55, RG142, RG223, RG400
Amphenol RF031-320-RFX
connector, rf coaxial, bnc commercial str plug, crimp-crimp, rg58, 141 cable, 50 ohm
RF SMP Connector, 1 Contact(s), Male, Board Mount, Surface Mount Terminal, Plug
Amphenol RF112516
connector, rf coaxial, bnc str crimp plug, captive cont, for rg178, 196cable, 50 ohm
Amphenol RFA-1JB
RF / Coaxial Connector, AMC Coaxial, Straight Jack, Surface Mount, 50 ohm, Brass

Descriptions

Descriptions of L-com BTB5MD provided by its distributors.

Rf/Coaxial, Bnc, Straight, 50 Ohm; |L-Com BTB5MD
Conn BNC Terminator 50Ohm STCable Mount Gold Bag
BNC,RF connector 50Ω wire mounting
TERMINATOR BNC M RG58 50 COAXIAL CABLING
BNC TERMINATOR, MALE, USE WITH RG58 (50OHMS
This BNC male terminator utilizes a ¼ watt carbon film type resistor and a 50 Ohm impedance value. Connector body is marked with 50 Ohm value to assure proper installation.
RF/COAXIAL, BNC, STRAIGHT, 50 OHM; RF / Coaxial Termination Type:Coaxial Termination; Operating Frequency Min:-; Operating Frequency Max:1GHz; Connector Type:BNC; Connector Gender:Plug; Impedance:50ohm; Product Range:- 6

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • BTB-5MD