Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX VC08LC18A500RP

TVS Varistor, 14 VAC, 18 VDC, StaticGuard, 50 V, 0805 [2012 Metric], Multilayer Varistor (MLV)
$ 0.134
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX VC08LC18A500RP.

IHS

Datasheet3 pages4 years ago
Datasheet3 pages18 years ago

Farnell

Newark

Future Electronics

Jameco (USA)

Inventory History

3 month trend:
+47.57%

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2000-05-16
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

29V 30A 1 24.65V 3.335KV 22V 17V 100mJ 100pF@1kHz 0805 SMD mount 2mm*1.25mm*1.4mm
TVS Varistor, 17 VAC, 22 VDC, TransGuard, 50 V, 0603 [1608 Metric], Multilayer Varistor (MLV)
32.5V 30A 1 24.38V 4.063KV 22V 17V 75mJ 75pF@1MHz 0603 SMD mount 1.6mm*800μm*900μm
KYOCERA AVXVCAS08LC18A500DP
30A 1 25V 40V 18V 14V 100mJ 80pF@1MHz 0805 SMD mount 2.01mm*1.25mm*1.02mm
CA Series 22 V 17 Vrms 50 V Clamp 30 A 75 pF SMT Ceramic Multilayer Varistor
LittelfuseV18MLA0603H
MLA Series 0603 18 VDC 14 V RMS 50 V Clamp 30 A 120 pF SMT Multilayer Varistor

Descriptions

Descriptions of KYOCERA AVX VC08LC18A500RP provided by its distributors.

TVS Varistor, 14 VAC, 18 VDC, StaticGuard, 50 V, 0805 [2012 Metric], Multilayer Varistor (MLV)
0805 18 V 80 pF Surface Mount MultiLayer Ceramic Transient Voltage Suppressor
25V~40V 30A 1 25V 40V 18V 14V 100mJ 50pF@1MHz 0805 SMD mount 2.01mm*1.25mm*1.02mm
Voltage Rating Vac:14V; Voltage Rating Vdc:18V; Product Range:Staticguard Series; Clamping Voltage Vc Max:50V; Varistor Case Style:0805 [2012 Metric]; Peak Surge Current @ 8/20Μs:30A; Operating Temperature Min:-; Capacitance, Cd:80Pfrohs Compliant: Yes |Kyocera Avx VC08LC18A500RP.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • VC08LC18A500RP.