Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX VC08LC18A500DP

0805 18 V 80 pF Surface Mount MultiLayer Ceramic Transient Voltage Suppressor
$ 0.143
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX VC08LC18A500DP.

IHS

Datasheet3 pages4 years ago

Newark

RS (Formerly Allied Electronics)

Verical

TME

Inventory History

3 month trend:
+14.61%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

29V 30A 1 24.65V 3.335KV 22V 17V 100mJ 100pF@1kHz 0805 SMD mount 2mm*1.25mm*1.4mm
32.5V 30A 1 24.38V 4.063KV 22V 17V 75mJ 75pF@1MHz 0603 SMD mount 1.6mm*800μm*900μm
TVS Varistor, 17 VAC, 22 VDC, TransGuard, 50 V, 0603 [1608 Metric], Multilayer Varistor (MLV)
KYOCERA AVXVCAS08LC18A500DP
30A 1 25V 40V 18V 14V 100mJ 80pF@1MHz 0805 SMD mount 2.01mm*1.25mm*1.02mm
32.5V 30A 1 4.063KV 22V 17V 75mJ 75pF@1MHz 0603 SMD mount 1.6mm(Length)*800μm(width)
LittelfuseV18MLA0603H
MLA Series 0603 18 VDC 14 V RMS 50 V Clamp 30 A 120 pF SMT Multilayer Varistor

Descriptions

Descriptions of KYOCERA AVX VC08LC18A500DP provided by its distributors.

0805 18 V 80 pF Surface Mount MultiLayer Ceramic Transient Voltage Suppressor
25V~40V 30A 1 40V 18V 14V 100mJ 50pF@1MHz 0805 SMD mount 2.01mm*1.25mm*1.02mm
VARISTOR, 18V, 50V, 0805; Peak Surge Cur; Series:VC; Varistor Type:Multilayer Varistor (MLV); Peak Surge Current @ 8/20µS:30A; Varistor Case:0805; Clamping Voltage Vc Max:50V; Peak Energy (10/1000uS):0.1J; Voltage Rating VDC:18V; Voltage Rating VAC:14V; SVHC:No SVHC (20-Jun-2011); Breakdown Voltage Vbr:5V; Capacitance:80pF; Clamping Voltage:50V; Clamping Voltage @ 8/20µs Max:50V; Nom Operating Voltage:18V; PTC Fuse Case:0805; Package / Case:0805; Peak Pulse Current IPP @ 8/20µs:30A; Suppressor Type:Varistor; Surge Current:30A; Termination Type:SMD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • VC08LC18A500DP.