What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX TPMD108K004R0025

Cap Tant Solid 1000uF 4V D CASE 10% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.025 Ohm 125°C T/R
$ 3.861
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TPMD108K004R0025.

IHS

Datasheet5 pages4 years ago

AVX

TME

Factory Futures

Inventory History

3 month trend:
-100%

CAD Models

Download KYOCERA AVX TPMD108K004R0025 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.861
$ 1.902
$ 1.902
Stock
54,475
76,167
76,167
Authorized Distributors
5
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
4 V
4 V
4 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
25 mΩ
200 mΩ
200 mΩ
Leakage Current
40 µA
40 µA
40 µA
Dissipation Factor
8 %
60 %
60 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Cap Tant Solid 1000uF 6.3V R CASE 10% (7.6 X 6 X 3.6mm) Pad SMD 0.031 Ohm 125C T/R
Surface Mount Tantalum Capacitor, 1000 uF, 4 V, ± 10%, -55 °C, 125 °C, 2517 [6444-40 Metric]
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 1000uF, Surface Mount, 2924
KYOCERA AVXTPME108K004R0018
Cap Tant Solid 1000uF 4V E CASE 10% (7.3 X 4.3 X 4.1mm) SMD 7343-43 0.018 Ohm 125°C T/R
KYOCERA AVXTPMV108K004R0018
Cap Tant Solid 1000uF 4V V CASE 10% (7.3 X 6.1 X 3.55mm) SMD 7361-38 0.018 Ohm 125°C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 1000uF, Surface Mount, 2924

Descriptions

Descriptions of KYOCERA AVX TPMD108K004R0025 provided by its distributors.

Cap Tant Solid 1000uF 4V D CASE 10% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.025 Ohm 125°C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 1000uF, Surface Mount, 2917
TPM Series 1000 uF ±10 % 4 V Surface Mount Ultra Low ESR Tantalum Chip Capacitor
2917 (7343Metric) TPM 4V 1000muF ±10% 0.287Lx0.169W 7.30mmx4.30mm
Ultralowesr,1000Uf,4V,10%,d Case,025,tr

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPMD108K004R0025.