What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX TCJD477M004R0012

Cap Tant Solid 470uF 4V D CASE 20% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.012 Ohm 125°C T/R
$ 1.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TCJD477M004R0012.

IHS

Datasheet13 pages3 years ago

element14 APAC

Future Electronics

Inventory History

3 month trend:
-0.54%

Alternate Parts

Price @ 1000
$ 1.07
$ 0.84
$ 0.84
Stock
19,940
34,446
34,446
Authorized Distributors
6
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
4 V
4 V
4 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
12 mΩ
40 mΩ
40 mΩ
Leakage Current
188 µA
188 µA
188 µA
Dissipation Factor
-
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

NIC ComponentsNTP477M2.5TRV(12)F
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917
Panasonic2TPE470MAJGB
Panasonic 2TPE470MAJGB - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2412
Yageo GroupT491D477M004AT
Cap Tant Solid 470uF 4V D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.8 Ohm 125C T/R
Cap Tant Polymer 470uF 2.5VDC C CASE 20% (6 X 3.2 X 2.5mm) SMD 6032-28 0.025 Ohm 105C T/R
KYOCERA AVXTAJC477M002RNJ
Cap Tant Solid 470uF 2.5V C CASE 20% (6 X 3.2 X 2.6mm) SMD 6032-28 0.2 Ohm 125°C T/R

Descriptions

Descriptions of KYOCERA AVX TCJD477M004R0012 provided by its distributors.

Cap Tant Solid 470uF 4V D CASE 20% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.012 Ohm 125°C T/R
TCJ Series 470 uF ±20 % 4 V SMT Solid Polymer Tantalum Chip Capacitor
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917
470uF 4V 12mΩ@100kHz ±20% CASE-D-7343 Tantalum Capacitors ROHS
470¦ÌF ¡À20% 4V 12m¦¸ 2917 4.3mm*2.9mm*2.6mm
KYOCERA AVX TCJD477M004R0012 聚合物电容
RS APAC

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX