What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX TAJY157M010RNJ

Cap Tant Solid 150uF 10V Y CASE 20% (7.3 X 4.3 X 2mm) SMD 7343-20 1.2 Ohm 125°C T/R
$ 0.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJY157M010RNJ.

IHS

Datasheet13 pages4 years ago

Upverter

AVX

Alternate Parts

Price @ 1000
$ 0.79
$ 6.1
Stock
52,997
73,754
Authorized Distributors
6
5
Capacitance
150 µF
150 µF
Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
1.2 Ω
45 mΩ
Leakage Current
15 µA
15 µA
Dissipation Factor
6 %
8 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

KYOCERA AVXTAJX157M010RNJ
Cap Tant Solid 150uF 10V X CASE 20% (7.3 X 4.3 X 1.5mm) SMD 7343-15 0.3 Ohm 125°C T/R
KYOCERA AVXTAJD157M010RNJ
Cap Tant Solid 150uF 10V D CASE 20% (7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.9 Ohm 125C T/R
KYOCERA AVXTAJE157M010RNJ
Cap Tant Solid 150uF 10V E CASE 20% (7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.9 Ohm 125C T/R
Cap Tant Solid 150uF 10V D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.1 Ohm 125°C T/R
Yageo GroupT491X157M010AT
Cap Tant Solid 150uF 10V X CASE 20% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.7 Ohm 125C Automotive T/R
Panasonic10TPF150ML
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 150uF, 2917

Descriptions

Descriptions of KYOCERA AVX TAJY157M010RNJ provided by its distributors.

Cap Tant Solid 150uF 10V Y CASE 20% (7.3 X 4.3 X 2mm) SMD 7343-20 1.2 Ohm 125°C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917
Tantalum Chips Rohs Compliant: Yes |Kyocera Avx TAJY157M010RNJ
2917 (7343Metric) TAJ 10V 150muF ±20% 0.287Lx0.169W 7.30mmx4.30mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX