Panasonic 10TPF150ML

Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 150uF, 2917
$ 1.455
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 10TPF150ML.

IHS

Datasheet5 pages7 years ago
Datasheet1 page19 years ago

Upverter

Newark

Master Electronics

Future Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download Panasonic 10TPF150ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.455
$ 1.03
$ 1.03
Stock
116,582
707,389
707,389
Authorized Distributors
6
6
6
Capacitance
150 µF
150 µF
150 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
15 mΩ
40 mΩ
40 mΩ
Leakage Current
150 µA
150 µA
150 µA
Dissipation Factor
10 %
10 %
10 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Panasonic10TPB150ML
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 150uF, 2917
Cap Tant Solid 150uF 10V D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.055 Ohm 105°C T/R
Cap Tant Solid 150uF 10V D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.025 Ohm 105°C T/R
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917
KYOCERA AVXTCJY157M010R0040
Cap Tant Solid 150uF 10V Y CASE 20% (7.3 X 4.3 X 2mm) SMD 7343-20 0.04 Ohm 125°C T/R
KYOCERA AVXTCJY157M010R0025
Cap Tant Solid 150uF 10V Y CASE 20% (7.3 X 4.3 X 2mm) SMD 7343-20 0.025 Ohm 105°C T/R

Descriptions

Descriptions of Panasonic 10TPF150ML provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 150uF, 2917
Panasonic 10TPF150ML - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Conductive Polymer Tantalum Solid Capacitor, 150 µF, -55 to 105 ¡C
Panasonic SCT
Cap Tant Solid 150uF 10V D3L CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343,D3L 0.015 Ohm 105°C Embossed T/R
Avnet Japan
TPF Series 150 uF ±20 % 10 V Surface Mount Polymer Solid Tantalum Capacitor
150uF 10V Polymer Tantalum Capacitor, 15mR ESR, 7343 SMD

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10TPF150ML.