What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX CDR33BX473AKUP

Cap Ceramic 0.047uF 50V X7R 10% SMD 1210 (0.1%FR) 125°C Bulk
$ 7.476
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX CDR33BX473AKUP.

IHS

Datasheet4 pages4 years ago

CAD Models

Download KYOCERA AVX CDR33BX473AKUP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.476
$ 6.98
$ 6.98
Stock
2,773
17,161
17,161
Authorized Distributors
3
4
4
Capacitance
47 nF
47 nF
47 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
1.5 mm
1.5 mm
1.5 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Yageo GroupC1210C473K5RACTU
1210 (3225Metric) CERAMIC CAPACITOR SMD Comm X7R 50V 0.047muF ±10% X7R
KYOCERA AVX12105C473KAT2A
1210 0.047 uF ±10% 50 V X7R Surface Mount Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1210
Cap Ceramic 0.047uF 50V X7R 10% Pad SMD 1210 125C T/R
Yageo GroupC1210C473KCRACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 0.047uF X7R 1210 10%
Yageo GroupC1210V473KDRACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 0.047uF X7R 1210 10%

Descriptions

Descriptions of KYOCERA AVX CDR33BX473AKUP provided by its distributors.

Cap Ceramic 0.047uF 50V X7R 10% SMD 1210 (0.1%FR) 125°C Bulk
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.047uF, Surface Mount, 1210
Capacitor,Ceramic,47000pF,50VDC,10-% Tol,10+% Tol,BX-TC Code,-15,15%-TC RoHS Compliant: Yes
CERAMIC CAPACITOR - MULTILAYER

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX