What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX 1812AC103MAT2A

Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1812
$ 0.265
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 1812AC103MAT2A.

IHS

Datasheet5 pages3 years ago

Future Electronics

Newark

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.265
$ 0.629
$ 0.629
Stock
7,424
44,568
44,568
Authorized Distributors
6
6
6
Capacitance
10 nF
10 nF
10 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1812
1812
1812
Voltage Rating (DC)
1 kV
1 kV
1 kV
Tolerance
20 %
20 %
20 %
Height
2.2 mm
2.18 mm
2.18 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2016-01-21
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupC1812C103MDRACTU
Cap Ceramic 0.01uF 1000V X7R 20% Pad SMD 1812 125C Low ESR Medical T/R
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1812
1kV 10nF X7R 卤20% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX18121C103MAT2A
Cap Ceramic 0.01uF 100V X7R 20% SMD 1812 125°C Embossed T/R
KYOCERA AVX18127C103MAT2A
1812 10 nF 500 V ±20 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Yageo GroupC1812C103KCRACTU
500V 10nF X7R ±10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of KYOCERA AVX 1812AC103MAT2A provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1812
Cap Ceramic 0.01uF 1000V X7R 20% Pad SMD 1812 125C T/R
CERAMIC CAPACITOR - MULTILAYER
10nF ¡À20% X7R 1KV 1812 4.6mm*3.2mm*3.2mm
Commercial Chip Mlc Hi Voltage Mfg Tape/reel, 7 Inch Paper Tape

Images

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1812AC103MAT2A.
  • 1812AC103MAT2A/1K
  • 1812AC103MAT2A\1K
  • 1812AC103MAT2A\\1K