What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK C4532X7R3A103M200KA

Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1812
$ 0.25
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C4532X7R3A103M200KA.

IHS

Datasheet10 pages4 years ago

TDK

Inventory History

3 month trend:
-4.00%

CAD Models

Download TDK C4532X7R3A103M200KA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.25
$ 0.267
Stock
36,567
23,806
Authorized Distributors
3
5
Capacitance
10 nF
10 nF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
1812
1812
Voltage Rating (DC)
1 kV
1 kV
Tolerance
20 %
20 %
Height
2 mm
2 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-12-22
Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

1kV 10nF X7R 卤20% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC1812C103MDRACTU
Cap Ceramic 0.01uF 1000V X7R 20% Pad SMD 1812 125C Low ESR Medical T/R
1812 10 nF 1 kV ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2kV 0.01uF X7R 1812 10%
KYOCERA AVX18121C103MAT2A
Cap Ceramic 0.01uF 100V X7R 20% SMD 1812 125°C Embossed T/R
Yageo GroupC1812C103KDRACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 0.01uF X7R 1812 10%

Descriptions

Descriptions of TDK C4532X7R3A103M200KA provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1812
Mlcc,1812,x7R,1000V,10Nf,2Mm/Tape And Reel Rohs Compliant: Yes |Tdk C4532X7R3A103M200KA
Multilayer Ceramic Chip Capacitors, Capacitance=10nF, LxWxT:4.5x3.2x2mm
EIA CASE SIZE: 1812, VOLTAGE: 1000, CAP VALUE: 103, TOL: +/-20%, THICKNESS: 2.00 ± 0.20

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos