KYOCERA AVX 08055G104MAT2A

50V 100nF Y5V 卤20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.113
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 08055G104MAT2A.

Newark

Datasheet3 pages7 years ago
Datasheet3 pages17 years ago

Future Electronics

Inventory History

3 month trend:
+68.07%

CAD Models

Download KYOCERA AVX 08055G104MAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.113
$ 0.052
$ 0.052
Stock
137,074
1,946,946
1,946,946
Authorized Distributors
6
6
6
Capacitance
100 nF
100 nF
100 nF
Dielectric
Y5V
Y5V
Y5V
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
Height
-
780 µm
780 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2019-01-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupC0805C104M5VACTU
Ceramic capacitor, 100 nF, 50 V (DC), ±20 %, SMD 0805, Y5V, C0805C104M5VAC7800
Yageo GroupC0805C104M4VACTU
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, Y5V, 22/-82% TC, 0.1uF, Surface Mount, 0805
Yageo GroupC0805C104Z5VACTU
SMD Multilayer Ceramic Capacitor, 0.1 uF, 50 V, 0805 [2012 Metric], -20%, +80%, Y5V, C Series
Multilayer Ceramic Capacitor, CC Series, 0.1 - F, +80%, -20%, Y5V, 50 V, 0805 [2012 Metric]
Samsung Electro-MechanicsCL21F104ZBANNNC
50V 100nF Y5V -20%~+80% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
SMD Multilayer Ceramic Capacitor, 0.1 uF, 50 V, 0805 [2012 Metric], -20%, +80%, Y5V, GRM Series

Descriptions

Descriptions of KYOCERA AVX 08055G104MAT2A provided by its distributors.

50V 100nF Y5V 卤20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0805 (2012Metric) CERAMIC CAPACITOR ceramic capacitor 50V 0.1muF ±20% Y5V F
Cap Ceramic 0.1uF 50V Y5V 20% SMD 0805 85°C Embossed T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 0805
0805 100 nF 50 V ±20 % Tolerance Y5V Surface Mount Multilayer Ceramic Capacitor
Cap Ceramic 0.1uF 50V Y5V 20% Pad SMD 0805 85C T/R

Images

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX