Yageo Group C0805C104M5VACTU

Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5V, 22/-82% TC, 0.1uF, Surface Mount, 0805
$ 0.052
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0805C104M5VACTU.

IHS

Datasheet17 pages3 years ago

Upverter

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
+0.81%

CAD Models

Download Yageo Group C0805C104M5VACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.052
$ 0.113
$ 0.113
Stock
1,933,492
73,074
73,074
Authorized Distributors
6
6
6
Capacitance
100 nF
100 nF
100 nF
Dielectric
Y5V
Y5V
Y5V
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
Height
780 µm
-
-

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-01-10
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

0805 0.1 uF 50 V ±20 % Tolerance Y5V SMT Multilayer Ceramic Capacitor
KYOCERA AVX08055G104MAT2A
50V 100nF Y5V 卤20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX08055G104ZAT2A
SMD Multilayer Ceramic Capacitor, 0.1 uF, 50 V, 0805 [2012 Metric], -20%, +80%, Y5V, 2.01 mm
Samsung Electro-MechanicsCL21F104ZBANNNC
50V 100nF Y5V -20%~+80% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
SMD Multilayer Ceramic Capacitor, 0.1 uF, 50 V, 0805 [2012 Metric], -20%, +80%, Y5V, GRM Series
Multilayer Ceramic Capacitor, CC Series, 0.1 - F, +80%, -20%, Y5V, 50 V, 0805 [2012 Metric]

Descriptions

Descriptions of Yageo Group C0805C104M5VACTU provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5V, 22/-82% TC, 0.1uF, Surface Mount, 0805
Cap Ceramic 0.1uF 50V Y5V 20% SMD 0805 85°C Paper T/R
Avnet Japan
SMD MLCC MULTILAYER CERAMIC CAPACITORS;
0805 (2012Metric) SMD Comm Y5V 50V 0.1muF ±20% Y5V F
C0805C104M5VAC7800, YAGEO / KEMET ELECTRONICS
.100Uf 50.0V; |Kemet C0805C104M5VACTU
17003002,电容, 0.1UF, 50V, 多层陶瓷电容, 0805;

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0805C104M5VAC 7800
  • C0805C104M5VAC7800
  • C0805C104M5VACTU.