What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX 08055C332KAZ2A

Cap Ceramic 0.0033uF 50V X7R 10% SMD 0805 FlexiTerm 125°C Paper T/R
$ 0.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 08055C332KAZ2A.

IHS

Datasheet4 pages3 years ago

Upverter

Newark

Future Electronics

DigiKey

Inventory History

3 month trend:
-2.94%

Alternate Parts

Price @ 1000
$ 0.06
$ 0.028
$ 0.028
Stock
27,929
1,052,357
1,052,357
Authorized Distributors
6
6
6
Capacitance
3.3 nF
3.3 nF
3.3 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
940 µm
940 µm
940 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2005-01-07
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

KYOCERA AVX08051C332KAT2A
0805 3.3 nF 100 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Yageo GroupC0805C332K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 3300pF X7R 0805 10%
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 3300pF X7R 0805 10% AEC-Q200
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 3300pF X7R 0805 10%
KYOCERA AVX0805ZC332KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 3300pF X7R 0805 10% Tol
KYOCERA AVX08052C332KAT2A
0805 3.3 nF 200 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

Descriptions

Descriptions of KYOCERA AVX 08055C332KAZ2A provided by its distributors.

Cap Ceramic 0.0033uF 50V X7R 10% SMD 0805 FlexiTerm 125°C Paper T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0805
CAP CER 3300PF 50V X7R 0805
3.3nF ¡À10% X7R 50V 0805 2.01mm*1.25mm*940¦Ìm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 08055C332KAZ2A/4K
  • 08055C332KAZ2A4K
  • 08055C332KAZ2A\4K
  • 08055C332KAZ2A\\4K
  • 08055C332KAZ2A\\\\\\\\4K