Kycon KUSBEX-ASFS1N-W

USB-A Connector, USB 2.0, 4-Pin Plug, Through Hole Mount
$ 0.487
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kycon KUSBEX-ASFS1N-W.

IHS

Datasheet1 page11 years ago

Sager Electronics

Inventory History

3 month trend:
-12.64%

Alternate Parts

Price @ 1000
$ 0.487
$ 0.487
$ 0.487
Stock
7,931
12,718
12,718
Authorized Distributors
4
4
4
Connector Type
Receptacle, USB
USB
USB
Gender
Female
Female
Female
Number of Ports
1
1
1
Number of Contacts
4
4
4
Termination
Solder
Solder
Solder
Orientation
Right Angle
Right Angle
Right Angle
Current Rating
1 A
1 A
1 A

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

USB-A Plug, 30V AC, 1-4 Pos, Horizontal Mount, TH
USB Connector, 4 Contact(s), Female, Right Angle, Surface Mount Terminal, Receptacle
USB Connector, 4 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle
Usb Connector, 4 Contact(S), Female, Right Angle, Solder Terminal, Locking, Receptacle
Amphenol Communications SolutionsUE27BC5413H
USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle
AmphenolUE27BC54100
USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle

Descriptions

Descriptions of Kycon KUSBEX-ASFS1N-W provided by its distributors.

USB-A Connector, USB 2.0, 4-Pin Plug, Through Hole Mount
USB Connectors SMT to TH Hole B-TYP E to A-TYPE
USB Type A Receptacle, FULL Shield WHT
USB A-TYPE RECEPTACLE WHITE INSU

Manufacturer Aliases

Kycon has several brands around the world that distributors may use as alternate names. Kycon may also be known as the following names:

  • KYCON INC
  • KYC
  • KYCO
  • KYCON CABLE & CONNECTOR
  • KYCON CABLE & CONNECTOR INC
  • KCON
  • KYCON CONNECTORS
  • KYCON (Strategic)