Kycon KPJX-3S

Female Socket, Jack, Snap-In, 3 Pin, PBT, 1A/7.5A, Tin, Black, TH
$ 0.966
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kycon KPJX-3S.

IHS

Datasheet1 page12 years ago

Farnell

Sager Electronics

Toby Electronics

Inventory History

3 month trend:
+16.20%

CAD Models

Download Kycon KPJX-3S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity5103308-2
Header; Pin; Vertical; Copper Alloy; Thermoplastic; 14; 0.100 x 0.100 in.; 1 A
TE Connectivity1-1123723-2
Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 2 Contacts, Through Hole Straight, Economy Power
TE Connectivity1-1123723-5
Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 5 Contacts, Through Hole Straight, Economy Power
Wire-To-Board Terminal Block, 2 Positions, 3.5mm, 28 AWG to 16 AWG, 1mm2, Screw, 17.5A, 300 V
10-Pin 1.27mm Header Push-Pull 1.2A 3μm Tin Black TH 16.94mm L × 5.98mm H
Picoflex PF-50 Header, Vertical, Low Profile, with PCB Pegs, 16 Circuits, Tin (Sn) Plating, Tube Packaging

Descriptions

Descriptions of Kycon KPJX-3S provided by its distributors.

Female Socket, Jack, Snap-In, 3 Pin, PBT, 1A/7.5A, Tin, Black, TH
KPJX - Kycon 7.5 Amp PCB Mount Snap & Lock Power Connectors
DC Power Connectors 3P JACK SOCKET SNAP AND LOCK
CONN JACK FMALE 3POS TIN SOLDER
JACK, PCB, 3WAY; Connector Type:Circular; Gender:Jack; Ways, No. of:3; Contact Material:Brass; Contact Plating:Tin; Contact Style:Socket; Mounting Type:PC Board; Colour:Black; Insulation Resistance:50mohm; Dielectric S ;RoHS Compliant: Yes

Manufacturer Aliases

Kycon has several brands around the world that distributors may use as alternate names. Kycon may also be known as the following names:

  • KYCON INC
  • KYC
  • KYCO
  • KYCON CABLE & CONNECTOR
  • KYCON CABLE & CONNECTOR INC
  • KCON
  • KYCON CONNECTORS
  • KYCON (Strategic)

Part Number Aliases

This part may be known by these alternate part numbers:

  • KPJX-3 S
  • KPJX3S