Descriptions of Molex 90325-9010 provided by its distributors.
Picoflex PF-50 Header, Vertical, Low Profile, with PCB Pegs, 10 Circuits, Tin (Sn) Plating, Tube Packaging
Pin Header, 10 Contacts, 1 Row, 1.27mm, Tin, 1.2A, Straight, Unshrouded, Brass, Wire-to-Board, THT
Conn Wire to Board HDR 10 POS 1.27mm Solder ST Thru-Hole Picoflex® Tube
PICOFLEX SERIES, THROUGH HOLE IDC CONNECTOR PLUG, 10 WAY, 1 ROW, 1.27MM PITCH
04 P PICOFLEX HEADER LOW PROF RoHSconf
10pin 1.27mm 1 Header,Push-Pull 1.2A 3μm tin Black Through hole mounting 16.94mm(Length)*5.98mm(height)
CONNECTOR, HEADER, 10POS, 1ROW, 1.27MM
Headers & Wire Housings 1.27MM HDR 10P LOPRO SN
CONN HEADER 10POS 1.27MM TIN T/H
127mm PF Hdr LoPro Blk Tube 5Sn 10Ckt
Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
CONN, PIN HDR, 10POS, 1ROW, 1.27MM, THT; Pitch Spacing: 1.27mm; No. of Contacts: 10Contacts; Gender: Header; Product Range: Picoflex 90325 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin