What’s new: Find the right parts faster with our redesigned experience

Learn more

KOA Speer Z25YCT52R

Carbon Film Resistor 0 Ohms (jumper) 500V

$ 0.016
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer Z25YCT52R.

IHS

Datasheet2 pages0 years ago

KOA Speer SCT

Arrow.cn

Mouser

Inventory History

3 month trend:
+108%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.016
$ 0.016
Stock
1,936,585
8,185
Authorized Distributors
6
3
Resistance
0 Ω
0 Ω
Mount
Through Hole
Through Hole
Case/Package
Conformal
-
Tolerance
-
-
Power Rating
250 mW
250 mW
Composition
Metal Film
Metal Film
Temperature Coefficient
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

TE Connectivity1623934-1
Zero Ohm Resistor, Jumper, Axial Leaded, Ceramic Composition, 250 mW, 25 A, Through Hole
KOA SpeerZ25CT52R
Z Series 0 Ohms Axial Through Hole Carbon Film Resistor
VishayFRJ50R36
Fixed Resistor, Metal Film, 0Ohm, Through Hole Mount
Zero Ohm Resistor, Jumper, Axial Leaded, Metal Film, 400 mW, Through Hole
Metal Film Resistors – Through-Hole; VISHAY; MBA02040Z0000ZCT00; 0 Ohm; 1 %; Axial; Conformal
Yageo GroupZOR-25-T-52-0R
Metal Film Resistors – Through-Hole; YAGEO; ZOR-25-T-52-0R; 0 Ohm; 5 %; Axial; Conformal

Descriptions

Descriptions of KOA Speer Z25YCT52R provided by its distributors.

Carbon Film Resistor 0 Ohms (jumper) 500V
Metal Film, 0ohm, Through Hole Mount
0Ω 250mW Through hole mounting 7.1mm(Length)
Res 0 Ohm Conformal Coated AXL T/R
Zero Ohm Jumpers 15 AMP ZERO OHM

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR