What’s new: Find the right parts faster with our redesigned experience

Learn more

KOA Speer Z25CT52R

Z Series 0 Ohms Axial Through Hole Carbon Film Resistor

$ 0.018
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer Z25CT52R.

IHS

Datasheet2 pages3 years ago

KOA Speer SCT

Mouser

Inventory History

3 month trend:
+39.82%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.018
$ 0.02
Stock
240,062
18,330
Authorized Distributors
6
5
Resistance
0 Ω
0 Ω
Mount
Through Hole
Through Hole
Case/Package
Conformal
-
Tolerance
-
-
Power Rating
250 mW
-
Composition
Metal Film
Metal Film
Temperature Coefficient
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

TE Connectivity1623934-1
Zero Ohm Resistor, Jumper, Axial Leaded, Ceramic Composition, 250 mW, 25 A, Through Hole
Zero Ohm Resistor, Jumper, Axial Leaded, Metal Film, 400 mW, Through Hole
Zero Ohm Resistor, Jumper, Axial Leaded, Metal Film, 400 mW, Through Hole
Zero Ohm Resistor, Jumper, Axial Leaded, Metal Film, 400 mW, Through Hole
Yageo GroupZOR-25-T-52-0R
Metal Film Resistors – Through-Hole; YAGEO; ZOR-25-T-52-0R; 0 Ohm; 5 %; Axial; Conformal

Descriptions

Descriptions of KOA Speer Z25CT52R provided by its distributors.

Z Series 0 Ohms Axial Through Hole Carbon Film Resistor
Resistor, Jumper, 2.5A, Axial; |Koa Z25CT52R
Metal Film, 0ohm, Through Hole Mount
1/4Watt Metal Film Resistors ZEROohms JUMPER
Res 0 Ohm Conformal Coated AXL T/R

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR