What’s new: Find the right parts faster with our redesigned experience

Learn more

KOA Speer SG73S2ATTD3R30F

Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.3ohm, 400V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805
$ 0.029
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer SG73S2ATTD3R30F.

IHS

Datasheet3 pages2 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download KOA Speer SG73S2ATTD3R30F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.029
$ 0.022
Stock
9,675
1,372,307
Authorized Distributors
3
6
Resistance
3.3 Ω
3.3 Ω
Case/Package
0805
0805
Tolerance
1 %
1 %
Power Rating
250 mW
250 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2007-04-16
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicERJ6BQF3R3V
Res Thick Film 0805 3.3 Ohm 1% 0.33W(1/3W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0805 3.3 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-6RQF3R3V
ERJ Series 0805 3.3 Ohm 0.125 W ±1 % ±200 ppm/°C SMT Thick Film Chip Resistor
125mW Thick Film Resistors ±200ppm/℃ ±1% 3.3Ω 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0805FR-073R3L
125mW Thick Film Resistors 150V ±1% ±200ppm/℃ 3.3Ω 0805 Chip Resistor - Surface Mount ROHS
Res Thick Film 0805 3.3 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of KOA Speer SG73S2ATTD3R30F provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.3ohm, 400V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805
Thick Film Resistors - SMD 0.25W 3.3ohm 1% 200ppm
RES 3.3 OHM 1% 1/4W 0805
3.3¦¸ ¡À1% 250mW ¡À200ppm/¡æ 0805 2mm*1.25mm*600¦Ìm
SURGE CUR 0805 1% 3.3R

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR