Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ-6RQF3R3V

ERJ Series 0805 3.3 Ohm 0.125 W ±1 % ±200 ppm/°C SMT Thick Film Chip Resistor
$ 0.059
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-6RQF3R3V.

Panasonic

Datasheet4 pages9 years ago

RS (Formerly Allied Electronics)

JRH Electronics

Electro Sonic

Farnell

Inventory History

3 month trend:
+3.94%

CAD Models

Download Panasonic ERJ-6RQF3R3V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1998-06-01
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

125mW Thick Film Resistors ±200ppm/℃ ±1% 3.3Ω 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0805FR-073R3L
125mW Thick Film Resistors 150V ±1% ±200ppm/℃ 3.3Ω 0805 Chip Resistor - Surface Mount ROHS
Res Thick Film 0805 3.3 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupAC0805FR-073R3L
Res Thick Film 0805 3.3 Ohm 1% 0.125W(1/8W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC0805FR-7W3R3L
Resistor, thick film, SMD 0805 (2012), 3.3 Ω, 0.25 W, ±1 %, RC0805FR-7W3R3L
Res Thick Film 0805 3 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Panasonic ERJ-6RQF3R3V provided by its distributors.

ERJ Series 0805 3.3 Ohm 0.125 W ±1 % ±200 ppm/°C SMT Thick Film Chip Resistor
Resistor, thick film, SMD 0805 (2012), 3.3 Ω, 0.125 W, ±1 %, ERJ6RQF3R3V
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3.3ohm, 0.6423V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805
THICK FILM LOW OHMIC SMNT RESTR 0805 CASE 3.3OHM +/-1%.125W +/-200PPM/C
Curr Sense Res Smd, 3R3, 125Mw; |Panasonic ERJ6RQF3R3V
3.3Ω ±1% 125mW ±200ppm/℃ 0805 SMD mount 2mm*1.25mm*700μm
Panasonic ERJ6RQF3R3V - Current Sensing Chip Resistors
CURRENT SENSE RES, 3R3, 1%, 125 MW, 0805; Resistance: 3.3ohm; Product Range: -; Resistor Case Style: 0805 [2012 Metric]; Power Rating: 125mW; Resistance Tolerance: ± 1%; Resistor Element Material: Thick Film; Temperature Coeff

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-6RQF3R3V.
  • ERJ6RQF3R3V