What’s new: Find the right parts faster with our redesigned experience

Learn more

KOA Speer RN73H2ATTD2200B25

Fixed Resistor, Thin Film, 0.125W, 220ohm, 150V, 0.1% +/-Tol, Surface Mount, 0805
$ 0.135
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RN73H2ATTD2200B25.

IHS

Datasheet2 pages3 years ago

Farnell

Inventory History

3 month trend:
-0.59%

Alternate Parts

Price @ 1000
$ 0.135
$ 0.06
$ 0.06
Stock
28,620
69,891
69,891
Authorized Distributors
2
1
1
Resistance
220 Ω
220 Ω
220 Ω
Case/Package
0805
0805
0805
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
125 mW
100 mW
100 mW
Composition
Metal Film, Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-10-28
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

PanasonicERA6AEB221V
Res Thin Film 0805 220 Ohm 0.1% 0.125W ±25ppm/°C Molded SMD Punched Carrier T/R
TE Connectivity / AMP4-1614884-8
Res Thin Film 0805 220 Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD Medical T/R
TE Connectivity / AMP2-2176217-3
Res Thin Film 0805 220 Ohm 0.1% 0.1W(1/10W) ±25ppm/C Sulfur Resistant Pad SMD Automotive T/R
Fixed Resistor, Thin Film, 0.125W, 220ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
PanasonicERA-6YEB221V
Res Metal Film 0805 220 Ohm 0.1% 1/8W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
TE ConnectivityCPF0805B220RE
RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 220ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT

Descriptions

Descriptions of KOA Speer RN73H2ATTD2200B25 provided by its distributors.

Fixed Resistor, Thin Film, 0.125W, 220ohm, 150V, 0.1% +/-Tol, Surface Mount, 0805
RN73H FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±0.1% ±25ppm/C 220Ohm 0.125W 1/8W
Res, 220R, 0.1%, 0.125W, 0805 Rohs Compliant: Yes |Koa RN73H2ATTD2200B25
Thin Film Resistors 220Ohm,0805,0.1%,25p pm,125mW,100V

Images

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR