What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / AMP 2-2176217-3

Res Thin Film 0805 220 Ohm 0.1% 0.1W(1/10W) ±25ppm/C Sulfur Resistant Pad SMD Automotive T/R
$ 0.147
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-2176217-3.

Newark

Datasheet4 pages1 year ago
Datasheet9 pages10 years ago

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-4.39%

CAD Models

Download TE Connectivity / AMP 2-2176217-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

PanasonicERA6AEB221V
Res Thin Film 0805 220 Ohm 0.1% 0.125W ±25ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0805BRD07220RL
125mW Thin Film Resistor ±25ppm/℃ ±0.1% 220Ω 0805 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Thin Film, 0.125W, 220ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
TE Connectivity / AMP4-1614884-8
Res Thin Film 0805 220 Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD Medical T/R
PanasonicERA-6YEB221V
Res Metal Film 0805 220 Ohm 0.1% 1/8W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
PanasonicERA6AEB201V
Res Thin Film 0805 200 Ohm 0.1% 0.125W ±25ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of TE Connectivity / AMP 2-2176217-3 provided by its distributors.

Res Thin Film 0805 220 Ohm 0.1% 0.1W(1/10W) ±25ppm/C Sulfur Resistant Pad SMD Automotive T/R
Fixed Resistor, Thin Film, 0.1W, 220ohm, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Res Precision Thin Film 0805 220 Ohm 0.1% 1/10W ±25ppm/°C Molded Paper T/R
Avnet Japan
Res, Thin Film, Aec-Q200, 220R, 0805; Resistance:220Ohm; Resistance Tolerance:± 0.1%; Power Rating:100Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thin Film; Resistor Type:Sulfur Resistant; Voltage Rating:100V Rohs Compliant: Yes |Te Connectivity Holsworthy CPF-A-0805B220RE1
RES, THIN FILM, AEC-Q200, 220R, 0805
Surface Mount Resistors, Precision Resistor, 2 Termination, 0805, Taped & Reeled, .1 %, Thin Film, Resistance Class Up to 1kΩ, 220 Ω, .1 W, ±25 ppm/°C
Special Order: CPF A 0805 220R 0.1% 25PPM 1K RL Resistance Value: 220 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0805 Surface Mount Resistor | 220 Ω Thin Film Precision Resistor .1 % | Part Number: CPF-A-0805B220RE1 | Internal Number: 2-2176217-3 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • CPF-A-0805B220RE1