What’s new: Find the right parts faster with our redesigned experience

Learn more

KOA Speer RN73H1JTTD7502F50

Fixed Resistor, Thin Film, 0.1W, 75000ohm, 75V, 1% +/-Tol, Surface Mount, 0603
$ 0.075
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RN73H1JTTD7502F50.

IHS

Datasheet2 pages3 years ago

Future Electronics

Inventory History

3 month trend:
-3.26%

CAD Models

Download KOA Speer RN73H1JTTD7502F50 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.075
$ 0.009
Stock
25,187
7,168,883
Authorized Distributors
2
6
Resistance
75 kΩ
75 kΩ
Case/Package
0603
0603
Tolerance
1 %
1 %
Power Rating
100 mW
100 mW
Composition
Metal Film, Thin Film
Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2010-01-28
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Res Thin Film 0603 75K Ohm 1% 0.1W(1/10W) ±50ppm/C Sulfur Resistant Pad SMD T/R Medical
Yageo GroupRT0603FRE0775KL
100mW Thin Film Resistor ±50ppm/℃ ±1% 75kΩ 0603 Chip Resistor - Surface Mount ROHS
125mW Thin Film Resistor ±50ppm/℃ ±1% 68kΩ 0603 Chip Resistor - Surface Mount ROHS
Res Thin Film 0603 68.1K Ohm 1% 1/10W ±50ppm/°C Molded SMD SMD Paper T/R
Yageo GroupRT0603FRE0768KL
100mW Thin Film Resistor 75V ±50ppm/℃ ±1% 68kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603FRE0782KL
100mW Thin Film Resistor ±50ppm/℃ ±1% 82kΩ 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of KOA Speer RN73H1JTTD7502F50 provided by its distributors.

Fixed Resistor, Thin Film, 0.1W, 75000ohm, 75V, 1% +/-Tol, Surface Mount, 0603
RN73H FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±1% ±50ppm/C 75kOhm 0.1W 1/10W
Thin Film Resistors - SMD 75kOhm,0603,1%,50ppm ,100mW,75V
75K¦¸ ¡À1% 100mW ¡À50ppm/¡æ 0603 1.6mm*800¦Ìm*550¦Ìm

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR