What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay MCT06030C7502FP500

Res Thin Film 0603 75K Ohm 1% 0.1W(1/10W) ±50ppm/C Sulfur Resistant Pad SMD T/R Medical
$ 0.019
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MCT06030C7502FP500.

IHS

Datasheet12 pages3 years ago

Upverter

Newark

element14 APAC

Farnell

Inventory History

3 month trend:
+58.49%

CAD Models

Download Vishay MCT06030C7502FP500 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany, Israel
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-03-17
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Yageo GroupRT0603FRE0775KL
100mW Thin Film Resistor ±50ppm/℃ ±1% 75kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603FRE0768KL
100mW Thin Film Resistor 75V ±50ppm/℃ ±1% 68kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603FRE0782KL
100mW Thin Film Resistor ±50ppm/℃ ±1% 82kΩ 0603 Chip Resistor - Surface Mount ROHS
PanasonicERJ-3EKF7502V
Res Thick Film 0603 75K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 75000ohm, 75V, 1% +/-Tol, Surface Mount, 0603
Res Thick Film 0603 75K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Vishay MCT06030C7502FP500 provided by its distributors.

Res Thin Film 0603 75K Ohm 1% 0.1W(1/10W) ±50ppm/C Sulfur Resistant Pad SMD T/R Medical
Res Thin Film 0603 75K Ohm 1% 1/10W ±50ppm/°C Molded SMD SMD Paper T/R
Avnet Japan
Fixed Resistor, Thin Film, 0.1W, 75000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
RES SMD 75K OHM 1% 1/8W 0603 / 75 kOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Resistor, thin film, SMD 0603 (1608), 75 kΩ, 0.1 W, ±1 %, MCT06030C7502FP500
SMD Resistor 0603 75KΩ ±1% 1/8W ±50ppm/℃
RES, 75K, 1%, 0.125W, 0603, THIN FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 75kohm; Product Range: MCT 0603 - Professional Series; Voltage Rating: 75V; Resistor Element Material: Thin Film; Power Rating: 125mW;

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCT 06030C7502FP500