What’s new: Find the right parts faster with our redesigned experience

Learn more

KOA Speer RN731ETTP2152B25

Fixed Resistor, Thin Film, 0.063W, 21500ohm, 50V, 0.1% +/-Tol, Surface Mount, 0402
$ 0.09
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RN731ETTP2152B25.

Upverter

Technical Drawing4 pages6 years ago
Datasheet2 pages0 years ago

IHS

Garrett

Inventory History

3 month trend:
-28.57%

CAD Models

Download KOA Speer RN731ETTP2152B25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.09
$ 0.065
$ 0.065
Stock
20,732
293,635
293,635
Authorized Distributors
1
6
6
Resistance
21.5 kΩ
21.5 kΩ
21.5 kΩ
Case/Package
0402
0402
0402
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
63 mW
63 mW
63 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-03-20
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2022-09-30
LTD Date2022-09-30

Related Parts

PanasonicERA-2AEB2152X
Fixed Resistor, Thin Film, 0.063W, 21500ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
TE ConnectivityCPF0402B21K5E1
Res Thin Film 0402 21.5K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
Yageo GroupRT0402BRD0721K5L
63mW Thin Film Resistor ±25ppm/℃ ±0.1% 21.5kΩ 0402 Chip Resistor - Surface Mount ROHS
PanasonicERA2AEB203X
63mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 20kΩ 0402 Chip Resistor - Surface Mount ROHS
PanasonicERA2AEB223X
63mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 22kΩ 0402 Chip Resistor - Surface Mount ROHS
TE ConnectivityCPF0402B23K2E1
Res Thin Film 0402 23.2K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R

Descriptions

Descriptions of KOA Speer RN731ETTP2152B25 provided by its distributors.

Fixed Resistor, Thin Film, 0.063W, 21500ohm, 50V, 0.1% +/-Tol, Surface Mount, 0402
RN73 FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±0.1% ±25ppm/C 21.5kOhm 0.063W 1/16W
RES 21.5K OHM 0.1% 1/16W 0402

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR