Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KOA Speer RK73H2HTTE34R8F

Fixed Resistor, Metal Glaze/thick Film, 0.75W, 34.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010
$ 0.049
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73H2HTTE34R8F.

IHS

Datasheet2 pages2 years ago

Upverter

Farnell

CAD Models

Download KOA Speer RK73H2HTTE34R8F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.049
$ 0.114
Stock
1
101,532
Authorized Distributors
1
6
Resistance
34.8 Ω
34.8 Ω
Case/Package
2010
2010
Tolerance
1 %
1 %
Power Rating
750 mW
750 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJ-12SF34R8U
Res Thick Film 2010 34.8 Ohm 1% 0.75W(3/4W) ±100ppm/°C Molded SMD Embossed Carrier T/R
PanasonicERJ-12SF33R2U
Res Thick Film 2010 33.2 Ohm 1% 0.75W(3/4W) ±100ppm/°C Molded SMD Embossed Carrier T/R
Yageo GroupRC2010FK-0733R2L
Res Thick Film 2010 33.2 Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD T/R
Yageo GroupRC2010FK-0733RL
Res Thick Film 2010 33 Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD T/R
Res Thick Film 2010 36.5 Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD T/R Automotive
Yageo GroupRC2010FK-0732R4L
Res Thick Film 2010 32.4 Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD T/R

Descriptions

Descriptions of KOA Speer RK73H2HTTE34R8F provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.75W, 34.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010
Res, 34R8, 1%, 0.75W, 2010 Rohs Compliant: Yes |Koa RK73H2HTTE34R8F
RES 34.8 OHM 1% 3/4W 2010
RES, 34R8, 1%, 0.75W, 2010;
FC 2010 34R8 1%

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR